48V DC Ball Bearing Fan, 108.3CFM, 3300RPM, 119x119x38mm
XO 4.91MHz ±100ppm 50pF HCMOS/TTL 5V Ceramic SMD
Capacitor Network 50V 0.1uF 20% X7R SIP 10Pin Isolated
Ceramic Capacitor Network 0.1uF 50V X7R 20% SIP 9-Cap 125C
Bussed Capacitor Network, 50V, X7R, 10nF, SIP, Through Hole
5-Element Isolated Resistor Network, 100kR, 2% Tolerance, 400mW, THICK FILM, Through Hole
Crystal Oscillator 4.91MHz ±50ppm CSMD 4-Pin Ceramic
Oscillator XO 4.91MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin CSMD T/R
Oscillator XO 4.91MHz ±100ppm 30pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator XO 4.91MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin CSMD Bulk
4.91MHz Crystal Oscillator, Ceramic SMD, 4-Pin CSMD, 0-70°C
Resistor Networks & Arrays 10pins 150 OHMS Bussed
Resistor Networks & Arrays 10pins 180 OHMS Bussed
Resistor Networks & Arrays 10pins 27Kohms Bussed
Res Thick Film NET 100 Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Ammo
9-Element Bussed Resistor Network, 6.8kR, 2% Tolerance, 250mW, THICK FILM, Through Hole, 125°C
Resistor Networks & Arrays 10pins 3.3Kohms Bussed
Resistor Networks & Arrays 10pins 47Kohms Isolated
Resistor Networks & Arrays 10pins 2.2Kohms Bussed
Resistor Networks & Arrays 10pins 330 OHMS Bussed