This backplane connector features 4 columns and is designed for through-hole mounting. It has a black color and gold plating, meeting the UL94 V-0 flammability rating. The connector is packaged in bulk quantities of 152 pieces and is not RoHS compliant.
Amphenol 10120130-C0J-10DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 152 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10120130-C0J-10DLF to view detailed technical specifications.
No datasheet is available for this part.