Cap Tant Solid 200uF 15V 2H CASE 10% (7.82 X 4.06 X 6.1mm) Inward L Stacked 2 Stacked (0.1%FR) 0.063 Ohm 125°C Bulk
AVX TC2H 207K015LBLB9023 technical specifications.
| Capacitance | 200uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.063Ohm |
| Leakage Current | 30uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC2H 207K015LBLB9023 to view detailed technical specifications.
No datasheet is available for this part.