Honeywell 43C22500 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| Series | 43 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 43C22500 to view detailed technical specifications.
No datasheet is available for this part.