RF Transceiver IC, 431-956MHz, 200Kbps, SPI, LFCSP EP
1-Ch Supervisory IC, 1.65-5.5V, 4.31-4.49V, 40uA, TSSOP
Supervisory IC, 4.31-4.45V Reset, 5.5V Max, 35uA, SC-70, SMT
Reset IC, SOT-23-3, 1.2-5.5V, 4.31-4.45V, 15uA
SMD Inductor 680uH 300mA Ferrite Unshielded 15%
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 24-Pin QFN EP SMT
Conn Card Edge F 120 POS 2.54mm Solder Lug ST Panel Mount
240W AC/DC LED Power Supply, CC/CV, 15-30VDC, 8A, IP65
DC-IN SSR | 10VDC 15mA | 100VDC 10A | MOSFET | SIP
AC/DC LED Power Supply, 187.2W, 48VDC, 3.9A, CC/CV, IP65
AC/DC LED Driver, 151.2W, 27-54VDC, 2.8A, CC/CV, IP65
AC/DC LED Power Supply, 96W, 12-24VDC, 4A, CC/CV, IP67
Film Capacitor 1uF 5kV Paper 10% 105°C Radial
ARM Cortex M3 MCU, 928MHz RF Transceiver, 128KB Flash, 16KB RAM
Through-Hole Fixed Inductor 680uH 4.31R 15% 300mA -55°C to 125°C
N-CH Power MOSFET 60V 75A D2PAK Surface Mount
Thick Film Resistor Network, 430 Ohm, 2%, 100V, SIP, 8-Pin, Isolated
Microprocessor Supervisory IC, 4.31-4.45V, 60uA, SOT-23-3, Active-Low Push-Pull
MEAN WELL HLG-480H-30A 480W 30V 16A LED Driver with Potentiometer Adjustment
Solid State Relay 33mA 140V AC-IN 160A 48V DC-OUT 4-Pin