Portescap 42M048C2U technical specifications.
| Accuracy | 15% |
| Coil Resistance | 52.4R |
| Coil Type | Unipolar |
| Diameter | 42mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 42M |
| Termination | Wire Leads |
| Thickness | 22mm |
| DC Rated Voltage | 12V |
| Weight | 0.319lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 42M048C2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
