Search Results for "4048 02 000 00 tectus KVG Quartz Crystal Technology Gmbh"
Filters
M39003/02-4048
Kemet
Tantalum Capacitor 2.2uF 35VDC 10% Through Hole Axial
Datasheet
Through Hole
Active
Capacitance:
2.2uF
Voltage:
35VDC
Tolerance:
10%
Leakage Current:
1.4
uA
5-4048-02
Asone
5-4048-02
Datasheet
Volume Production