32-bit ARM Cortex-M0 MCU, 50MHz, 128KB Flash, 10KB RAM, LQFP
32-Bit ARM Cortex-M0 Microcontroller, 50MHz, 64KB Flash, 10KB RAM, LQFP
56 Pos Receptacle, 3.81mm Pitch, Straight, 8.5A, Gold Contacts
90 Pos Rack Panel Receptacle, 8.5A, Gold Bronze, Wire Wrap
20 Pos Grey Receptacle Connector, 8.5A, Gold Plated Bronze
32-bit ARM Cortex-M0 MCU, 50MHz, 64KB Flash, 10KB RAM, LQFP
32-bit ARM Cortex-M0 Microcontroller, 50MHz, 96KB Flash, 10KB RAM, LQFP
32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, 28 GPIO, HVQFN
5VDC Reed Relay, SPST, 0.5A, 200VDC, Through Hole
32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, 54 I/O, LQFP-64
SMA RF Connector, 12.4GHz, 50 Ohm, Crimp, Panel Mount, Gold
RF MCX Connector, Female, 6GHz, 50R, Panel Mount, Solder
32b ARM MCU 50MHz 32KB FLASH 8KB RAM USB SOT-313-2
32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, USB, SOT-865-3
SMA Female Crimp Connector, 12.4GHz, 50 Ohm, Straight, Gold
SMC RF Connector, Male, 10GHz, 50 Ohm, Crimp, Panel Mount, Gold
32-bit ARM Cortex-M3 MCU, 50MHz, 64KB Flash, USB, I2C, SPI, UART
16 Pos 2 Row Male Pin Header, 2.54mm Pitch, 3A, 1.5kV, SM
RF MCX Connector, Male, Straight, 6GHz, 50 Ohm, Crimp, Panel Mount
4 Pos 2.54mm Unshrouded Header, Male Pin, Solder, Thru-Hole