Power Transformer 4000Vrms 175VA 8 Terminal Quick Connect Flange Mount
MCI Transformer 4-49-8-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MCI Transformer 4-49-8-024 to view detailed technical specifications.
No datasheet is available for this part.