TE Connectivity 4-160970-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.9inch |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.039inch |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160970-2 to view detailed technical specifications.
No datasheet is available for this part.