Grayhill 3D65XK-1006 technical specifications.
| Package Length (mm) | 212.45 |
| Package Width (mm) | 154.97 |
| Package Height (mm) | 68.52 |
| Seated Plane Height (mm) | 68.52 |
| Category | Vehicle Display |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 81073 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Grayhill 3D65XK-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.