Grayhill 38HWSP8S6RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38H |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38HWSP8S6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
