
SPST momentary pushbutton switch featuring a 1A current rating at 28VDC, suitable for panel mounting. This component offers silver-plated copper alloy contacts and a polyester actuator with a 3.94mm length. Operating temperature range is -30°C to 85°C, with an electrical life of 30,000 cycles. Termination is via solder, and the unit is RoHS compliant.
Grayhill 38FSP9B5M1QT technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Length | 8.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B5M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
