Grayhill 38DSP12B20V2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8.13mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP12B20V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
