Grayhill 38DSP12B11M1GT technical specifications.
| Contact Plating | Gold, Silver |
| Depth | 6.86mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP12B11M1GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.