Search Results for "3848 67 vogt ag verbindungstechnik"
Filters
PIS4728-5R6N-04
Fastron
General Purpose Inductor, 5.6uH, 6.7A, 30% Tol, 4848 Package
Datasheet
4848
Obsolete
Max Operating Temperature:
125
Min Operating Temperature:
-40
Package Length:
12.3
Tolerance:
30