
Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, and 20% tolerance. Features 388mΩ ESR at 120Hz, 1.74A ripple current, and a 2000-hour life at 105°C. Radial package with 10mm lead pitch, 35mm diameter, and 45mm height. Snap-in termination for through-hole mounting.
Cornell Dubilier 381LQ471M450A452 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ471M450A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
