Grayhill 37F1-BB2-AP2 technical specifications.
| Package/Case | Metal |
| Depth | 73mm |
| Height | 9mm |
| Illumination Type | Non-Illuminated, LED |
| Length | 73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37F1-BB2-AP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
