
Portescap 35M048B1U technical specifications.
| Accuracy | 15% |
| Coil Resistance | 12.5R |
| Coil Type | Unipolar |
| Diameter | 36mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 35M |
| Termination | Wire Leads |
| Thickness | 18.5mm |
| Weight | 0.194lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 35M048B1U to view detailed technical specifications.
No datasheet is available for this part.
