
Universal MATE-N-LOK male power contact for wire-to-wire connector systems. Features a 19A current rating, 600V voltage rating, and tin-plated brass construction. Designed for discrete wire termination with a crimp style, accommodating wire gauges from 20AWG to 14AWG. Operates within a temperature range of -67°C to 221°C. UL and VDE tested, RoHS and ELV compliant.
TE Connectivity 350700-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.19mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
