115VAC Axial Fan, 92x38mm, 43CFM, 2500RPM, Ball Bearing
White LED, 5600mcd, 24V, 25mA, Panel Mount, -30°C to 85°C
6-Contact FFC/FPC Connector, 300V, 18A, 5.08mm Pitch, Cable Mount
3.5 mm, Stereo, Right Angle, Mid Mount (SMT), Dual Switches, Shielded, Audio Jack Connector
Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
Conn Eurostyle Block F 6 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
PRO POWER 3506 HEAT SHRINK TUBING, 31.75MM ID, PTFE, PACK OF 5 6IN PIECES
72V Red Round Domed LED, IP66, Screw Termination, ROHS Compliant
Socket Terminal 0.703inch 0.025inch 0.16inch 0.072inch 100-Piece
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole
Single Color LED Display Cluster, Red, 28.5mm
Headers & Wire Housings CGrid SMT Bkwy Hdr 1 5 SAu 50Ckt Tubew/VC
Lamp Holders & Accessories LARGE PANEL IND
Sensor cable M8 Socket Open 2.00 m, 79-3506-52-03, Binder
Red LED, 20mA, 72V, Round, Domed, Dome, Panel Mount, IP66, -30°C to 85°C
Female cable connector moulded, screw version, M8 x 1, shielded Pole 3