
This wire-to-board power connector features a 2-position, 2-circuit configuration with a 6.35mm pitch. It offers a straight, through-hole mounting orientation for PCB applications, with a 19A current rating and 600V voltage rating. The male pin contacts are made of bronze and copper alloy with tin plating, suitable for power applications. Constructed from nylon, the connector operates within a temperature range of -40°C to 221°C and is UL94 V-2 flammability rated.
TE Connectivity 350428-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.