Female power contact for discrete wire applications, featuring a straight, unshielded orientation and crimp termination. Rated for 250V and 28A, with a contact current rating of 17A. Constructed from brass with tin plating, it accommodates wire gauges from 20 to 14 AWG and has an insulation diameter of 4.57mm. Operating temperature range is -67°C to 221°C, with UL94 V-2 flammability rating and UL approval.
TE Connectivity 350388-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350388-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.