GC Electronics 35-974 technical specifications.
| Actuator Length | 1mm |
| Package/Case | DIP |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-974 to view detailed technical specifications.
No datasheet is available for this part.
