TE Connectivity 341352 technical specifications.
| Color | Black |
| Gender | Female |
| Length | 27.3mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.