This Molex wire housing features 20 RCP crimp contacts with a 3.5mm terminal pitch. It has a straight body orientation and is designed for cable mount applications. The housing is rated for operation between -40°C and 125°C and has a maximum voltage rating of 14VDC.
Molex 334722003 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| Tradename | MX 150™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 334722003 to view detailed technical specifications.
No datasheet is available for this part.