Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 3000V Reel
CNC Tech 3239-16-1-0500-004-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.55mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3239-16-1-0500-004-1-TS to view detailed technical specifications.
No datasheet is available for this part.