Ind Chip Molded 82nH 10% 100MHz 27 450mA
Frontier Electronics 1210F-82NK technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Minimum Quality Factor | 27 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1210F-82NK to view detailed technical specifications.
No datasheet is available for this part.