
This terminal block features a 4-position design with a maximum current rating of 30A and a maximum voltage rating of 300V. It is constructed from nylon insulation material and has a flammability rating of UL94 V-0. The block is available in a package quantity of 50 and is compliant with RoHS regulations. It is designed for through-hole mounting and has a terminal width of 6.2mm, with a maximum wire gauge of 26AWG and a minimum wire gauge of 14AWG.
Sign in to ask questions about the Phoenix Contact 3059265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3059265 technical specifications.
| Color | Blue |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UTTB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3059265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
