
This 86-position, 2-row through-hole female I/O connector features green color and is made with nickel, tin contact material with gold plating. It is lead-free and RoHS compliant. The operating temperature range is -40°C to 105°C. The connector is available in a bulk packaging with 25 pieces per package.
Sign in to ask questions about the Edac 305-086-521-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-086-521-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-086-521-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.