Edac 305-072-520-208 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-072-520-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
