
This 50-position 2-row through-hole card edge connector features a 0.156inch pitch and is designed for operating temperatures between -65°C and 125°C. Constructed with nickel and tin contact material, gold plating, and polyester insulation, it is lead-free and RoHS compliant. Available in a bulk packaging quantity of 25 pieces.
Sign in to ask questions about the Edac 305-050-521-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-050-521-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-050-521-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.