Honeywell 3040AN technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 162R |
| Depth | 56.88mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Output Voltage | 70V |
| RoHS Compliant | No |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3040AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.