
This terminal block features a 600V voltage rating and 20A current rating. It is constructed from nylon insulation material and is compliant with RoHS regulations. The block has a 5.2mm terminal width and is available in a package quantity of 50. It is designed for through hole mounting and has a flammability rating of UL94 V-0.
Phoenix Contact 3037410 technical specifications.
| Color | Red |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.055027oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.