Honeywell 3030HTB25 technical specifications.
| Category | VRS Magnetic Speed Sensor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 230°C |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honeywell 3030HTB25 to view detailed technical specifications.
No datasheet is available for this part.