Apem 302V-1BE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 250000Cycles |
| Body Orientation | Vertical Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 302V-1BE to view detailed technical specifications.
No datasheet is available for this part.