Switch Push Button N.O. SPST Square Button 3A 125VAC 28VDC Solder Lug Panel Mount
Apem 302SZQEJ8126UL technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 500mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.