56 Pos Rack & Panel Connector, Male, Straight, Screw, 8.5A, Gold
90 Pos Rack Panel Connector, Male, Straight, 8.5A, Gold, Metal
20 Pos Grey Rack Panel Connector, Straight, Screw, 8.5A, Gold
38 Pos 0.15" Pitch Header, Female, Straight, 8.5A, Gold Plated
Grey Terminal Block, 1-Row, Copper Contacts, Polyamide Insulation, 100°C
Conn PC Terminal Block F 2 POS 5mm Spring Clamp Panel Mount 12A Box
Conn Rack and Panel M 120 POS Crimp ST Panel Mount
1-conductor male connector protected against mismating Threaded flange 1.5 mm2 Pin spacing 3.5 mm 2-pole
Input-Output Check USB Kit
Spring-loaded terminal 6.00 mm² Number of pins 2 WAGO
Spring-loaded terminal 1.50 mm² Number of pins 2 WAGO
Grey Terminal Block, 1 Row, Copper Contacts, UL94 V-0, 100°C
Grey Terminal Block, 1-Row, 17.6mm Height, 11.5mm Length, 27.25mm Width, Copper Alloy Contacts
10-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
3-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
16-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
6-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
50-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
Unshrouded 5-Contact HDR Header, 5.08mm Pitch, Through Hole Mount, -55°C to 125°C
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole