Texas Instruments 30150-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2850 |
| Supply Voltage-Nom | 2.9 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 3.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 233 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 30150-33 to view detailed technical specifications.
No datasheet is available for this part.