
Coin battery holder for single cell applications, featuring nickel-plated steel contacts and a PBT plastic construction. Designed for through-hole PCB mounting with PC pin terminations, this component accommodates batteries with a 32.9mm diameter. Operates reliably across a wide temperature range from -50°C to 145°C.
Keystone Electronics 301 technical specifications.
| Contact Plating | Nickel |
| Diameter | 32.9mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 301 to view detailed technical specifications.
No datasheet is available for this part.