The 30psi Gage Pressure Sensor is a 4-pin device designed for measuring pressure in the range of 0 to 30psi, with a maximum overload pressure of 60psi. It operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.5 and 5.5 volts. The sensor is suitable for use in air or gas environments and has a response time of 0.5 seconds.
ALL Sensors 30 PSI-G-4V-PRIME technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors 30 PSI-G-4V-PRIME to view detailed technical specifications.
No datasheet is available for this part.