Board Mount Pressure Sensor 0inH2O to 30inH2O Gage 4-Pin
ALL Sensors 30 INCH-G-4V-PRIME technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 30inH2O |
| Maximum Overload Pressure | 800inH2O |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors 30 INCH-G-4V-PRIME to view detailed technical specifications.
No datasheet is available for this part.