GC Electronics 30-542 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 30-542 to view detailed technical specifications.
No datasheet is available for this part.