Grayhill 30-200C-36 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.15@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 30-200C-36 to view detailed technical specifications.
No datasheet is available for this part.