
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a green, round nylon/glass actuator. Rated for 150mA at 24VDC, this panel-mount switch offers a straight, solder lug termination and a 17.5mm diameter. It boasts an electrical and mechanical life of 500,000 cycles, operating within a temperature range of -40°C to 80°C.
Grayhill 30-102 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2.03mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Current Rating | 150mA |
| Contact Plating | Gold |
| Depth | 17.53mm |
| Diameter | 17.5mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
