Cap Film Suppression X1/Y2 0.0015uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Bulk
Kemet 413F11504000M technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 413F11504000M to view detailed technical specifications.
No datasheet is available for this part.