
TE Connectivity 3-846985-9 technical specifications.
| Assembly Length | 304.8mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-846985-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
