
TE Connectivity 3-603225-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 120 |
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.063inch |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-603225-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
