Schurter 3-102-436 technical specifications.
| Type | Touch Display Switch |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 3-102-436 to view detailed technical specifications.
No datasheet is available for this part.