
N-Channel MOSFET, SOT-23 package, offering 60V drain-to-source breakdown voltage and 115mA continuous drain current. Features a low 7.5 Ohm drain-source on-resistance and 1V threshold voltage. Designed for automotive applications with AEC-Q101 qualification, operating from -55°C to 150°C. Includes 20ns turn-on and 40ns turn-off delay times, with 50pF input capacitance. Packaged in a 3000-unit tape and reel, this component is RoHS and Halogen Free compliant.
Onsemi 2V7002LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain-source On Resistance-Max | 7.5R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 20ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2V7002LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
